Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4700Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764512
Product RangeLTH3MM12V
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY4.910 (CNY5.5483) |
| 25+ | CNY4.640 (CNY5.2432) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.540 (CNY4.0002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.36 (CNY12.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4700Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764512
Product RangeLTH3MM12V
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity2.5cd
Viewing Angle30°
Lens ShapeRound
Product RangeLTH3MM12V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTH3MM12VFR4700 from VCC (Visual Communications Company) is a yellow water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.
- Made with AlInGaP, with flange
- Integrated resistor for 12VDC operation
- High brightness LED
- Luminous intensity of 2500mcd
- Peak emission wavelength of 635nm, dominant wavelength of 625nm
- Maximum forward voltage of 13V
- Spectral line half-width of 17nm
- Viewing angle of 30°, round top shape
- Operating temperature range from -40°C to +85°C
- Power dissipation of 85mW
Applications
Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
LTH3MM12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162
.jpg)