Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4600Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764511
Product RangeLTH3MM12V
Your Part Number
3,865 In Stock
Need more?
1,167 Delivery in 5-6 Business Days(UK stock)
2,698 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.510 (CNY13.0063) |
| 10+ | CNY7.590 (CNY8.5767) |
| 25+ | CNY7.040 (CNY7.9552) |
| 50+ | CNY6.480 (CNY7.3224) |
| 100+ | CNY5.920 (CNY6.6896) |
| 500+ | CNY5.130 (CNY5.7969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.51 (CNY13.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4600Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764511
Product RangeLTH3MM12V
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity2.5cd
Viewing Angle30°
Lens ShapeRound
Product RangeLTH3MM12V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTH3MM12VFR4600 from VCC (Visual Communications Company) is a blue water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.
- Made with AlInGaP, with flange
- Integrated resistor for 12VDC operation
- High brightness LED
- Luminous intensity of 2500mcd
- Peak emission wavelength of 635nm, dominant wavelength of 625nm
- Maximum forward voltage of 13V
- Spectral line half-width of 17nm
- Viewing angle of 30°, round top shape
- Operating temperature range from -40°C to +85°C
- Power dissipation of 85mW
Applications
Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
LTH3MM12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
.jpg)