Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4100Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764508
Product RangeLTH3MM12V
Your Part Number
340 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
326 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY7.080 (CNY8.0004) |
| 25+ | CNY6.560 (CNY7.4128) |
| 50+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY4.720 (CNY5.3336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.43 (CNY12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLTH3MM12VFR4100Copy
Manufacturer Standard Lead Time16 weeks
Order Code2764508
Product RangeLTH3MM12V
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity2.5cd
Viewing Angle30°
Lens ShapeRound
Product RangeLTH3MM12V
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LTH3MM12VFR4100 from VCC (Visual Communications Company) is a red water clear T-1 (3mm) through hole LED. It is used in automotive, indoor and outdoor indication, industrial, appliances and consumer equipments, storage servers, boats, railway, electronic devices, residential and landscape lighting and infrastructure.
- Made with AlInGaP, with flange
- Integrated resistor for 12VDC operation
- High brightness LED
- Luminous intensity of 2500mcd
- Peak emission wavelength of 635nm, dominant wavelength of 625nm
- Maximum forward voltage of 13V
- Spectral line half-width of 17nm
- Viewing angle of 30°, round top shape
- Operating temperature range from -40°C to +85°C
- Power dissipation of 85mW
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
LTH3MM12V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
.jpg)