Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSM0603472VCopy
Order Code2960516
Product RangeLSM0603 Series
Your Part Number
146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.06 (CNY3.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSM0603472VCopy
Order Code2960516
Product RangeLSM0603 Series
Technical Datasheet
LED MountingSMD
Forward Current If20mA
Forward Voltage2V
Luminous Intensity120mcd
Product RangeLSM0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Mounting
SMD
Forward Voltage
2V
Product Range
LSM0603 Series
MSL
MSL 3 - 168 hours
Forward Current If
20mA
Luminous Intensity
120mcd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
.jpg)