Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSM0603443VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2960513
Product RangeLSM0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.520 (CNY1.7176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY6,080.00 (CNY6,870.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLSM0603443VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2960513
Product RangeLSM0603 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Forward Current If20mA
Forward Voltage3V
Viewing Angle120°
Lens ShapeRectangular
Product RangeLSM0603 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Forward Current If
20mA
Viewing Angle
120°
Product Range
LSM0603 Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Voltage
3V
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
.jpg)