Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLPC"020"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1699960
Product RangeLPC Series
Your Part Number
21,596 In Stock
Need more?
21,596 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.210 (CNY8.1473) |
| 10+ | CNY4.570 (CNY5.1641) |
| 25+ | CNY4.240 (CNY4.7912) |
| 50+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.560 (CNY4.0228) |
| 500+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.21 (CNY8.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLPC"020"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1699960
Product RangeLPC Series
Technical Datasheet
Length5.08mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLPC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
5.08mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
LPC Series
Technical Docs (1)
Alternatives for LPC"020"CTP
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
.jpg)