Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC"020"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1699951
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
13,871 In Stock
Need more?
13,871 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.050 (CNY7.9665) |
| 10+ | CNY4.920 (CNY5.5596) |
| 25+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY4.100 (CNY4.633) |
| 100+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.05 (CNY7.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLMC"020"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1699951
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length5.08mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
5.08mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for LMC"020"CTP
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
.jpg)