Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS"032"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1628323
Product RangeLCS Series
Your Part Number
8,255 In Stock
Need more?
8,255 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.040 (CNY39.5952) |
| 10+ | CNY24.500 (CNY27.685) |
| 25+ | CNY23.090 (CNY26.0917) |
| 50+ | CNY21.680 (CNY24.4984) |
| 100+ | CNY20.880 (CNY23.5944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.04 (CNY39.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoLCS"032"CTPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1628323
Product RangeLCS Series
Technical Datasheet
Length8.13mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLCS Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
8.13mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
LCS Series
Technical Docs (1)
Alternatives for LCS"032"CTP
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85472000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
.jpg)