Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG24LCopy
Manufacturer Standard Lead Time16 weeks
Order Code2766519
Product RangeL65
Your Part Number
318 In Stock
Need more?
308 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.360 (CNY34.3068) |
| 10+ | CNY22.450 (CNY25.3685) |
| 25+ | CNY20.740 (CNY23.4362) |
| 50+ | CNY19.040 (CNY21.5152) |
| 100+ | CNY17.330 (CNY19.5829) |
| 300+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.620 (CNY17.6506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.36 (CNY34.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG24LCopy
Manufacturer Standard Lead Time16 weeks
Order Code2766519
Product RangeL65
Technical Datasheet
LED ColourGreen
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity1.5cd
IP / NEMA RatingNot Rated
Product RangeL65
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L65DG24L from VCC (Visual Communications Company) is a L65 series 5mm LED robust panel mount indicator. It has chromium plated brass body with phenolic (UL94 V-1) base and reflector designed to allow maximum light distribution with a 30° or 45° viewing angle.
- Diffused LED type lens, high brightness LEDs for daylight viewing
- Green LED illuminating colour
- Low power consumption, recessed LED position
- Operating voltage of 24VDC
- Straight leads termination, front panel mounting
- Life expectancy of 100000hr
- High brightness LEDs for daylight viewing
- 0.315” (8mm) mounting hole size, 0.196” (5mm) maximum panel thickness
- Maximum mounting torque of 5.9lbs-in (6.8Kg-cm)
- Operating temperature range from -25°C to +85°C (-13°F to +185°F)
Applications
Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
L65
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004355
.jpg)