Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL63DG2LCopy
Manufacturer Standard Lead Time6 weeks
Order Code2811676
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.580 (CNY22.1254) |
| 10+ | CNY14.670 (CNY16.5771) |
| 100+ | CNY11.120 (CNY12.5656) |
| 500+ | CNY9.210 (CNY10.4073) |
| 1000+ | CNY8.670 (CNY9.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.58 (CNY22.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL63DG2LCopy
Manufacturer Standard Lead Time6 weeks
Order Code2811676
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
30mcd
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
IP / NEMA Rating
-
Technical Docs (1)
Alternatives for L63DG2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
.jpg)