Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-G5-WCopy
Manufacturer Standard Lead Time21 weeks
Order Code2890799
Product RangeL60
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.390 (CNY125.8707) |
| 5+ | CNY100.660 (CNY113.7458) |
| 10+ | CNY89.920 (CNY101.6096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.39 (CNY125.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-G5-WCopy
Manufacturer Standard Lead Time21 weeks
Order Code2890799
Product RangeL60
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia5.9mm
Forward Current If17mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product RangeL60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
5.9mm
Luminous Intensity
60mcd
Product Range
L60
Operating Voltage
5VDC
Forward Current If
17mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
.jpg)