Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA56105TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2837024RL
Cut Tape2837024
Product RangeDSM7T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.000 | CNY24.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.000 (CNY27.120) |
| 10+ | CNY16.840 (CNY19.0292) |
| 25+ | CNY15.600 (CNY17.628) |
| 50+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY13.110 (CNY14.8143) |
| 500+ | CNY10.750 (CNY12.1475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA56105TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2837024RL
Cut Tape2837024
Product RangeDSM7T
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage3V
Luminous Intensity150mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Anode
Product RangeDSM7T
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Voltage
3V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
150mcd
Character Size
14.22mm
Product Range
DSM7T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
.jpg)