Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA39101TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2837020RL
Cut Tape2837020
Product RangeDSM7T
Your Part Number
1,192 In Stock
Need more?
1,192 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.830 | CNY24.83 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY17.600 (CNY19.888) |
| 25+ | CNY16.310 (CNY18.4303) |
| 50+ | CNY15.020 (CNY16.9726) |
| 100+ | CNY13.720 (CNY15.5036) |
| 500+ | CNY13.410 (CNY15.1533) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA39101TCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2837020RL
Cut Tape2837020
Product RangeDSM7T
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity90mcd
No. of Digits / Alpha1
Character Size9.91mm
Common ConnectionCommon Anode
Product RangeDSM7T
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
90mcd
Character Size
9.91mm
Product Range
DSM7T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
.jpg)