Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA28105TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2837018RL
Cut Tape2837018
Product RangeDSM7T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY25.060 | CNY25.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY17.990 (CNY20.3287) |
| 25+ | CNY16.670 (CNY18.8371) |
| 50+ | CNY15.350 (CNY17.3455) |
| 100+ | CNY14.020 (CNY15.8426) |
| 500+ | CNY12.280 (CNY13.8764) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoDSM7TA28105TCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2837018RL
Cut Tape2837018
Product RangeDSM7T
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity600mcd
No. of Digits / Alpha1
Character Size7.11mm
Common ConnectionCommon Anode
Product RangeDSM7T
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Voltage
3.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
600mcd
Character Size
7.11mm
Product Range
DSM7T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
.jpg)