Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2766511
Product RangeFlexVolt CNX 722FV
Your Part Number
20 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.880 (CNY156.9344) |
| 5+ | CNY121.560 (CNY137.3628) |
| 10+ | CNY104.230 (CNY117.7799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.88 (CNY156.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVTCopy
Manufacturer Standard Lead Time13 weeks
Order Code2766511
Product RangeFlexVolt CNX 722FV
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia23.1mm
Forward Current If20mA
Luminous Intensity1.4cd
IP / NEMA RatingIP67, NEMA 6P
Product RangeFlexVolt CNX 722FV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
23.1mm
Luminous Intensity
1.4cd
Product Range
FlexVolt CNX 722FV
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012075
.jpg)