Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVT.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2480968
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.880 (CNY156.9344) |
| 5+ | CNY121.560 (CNY137.3628) |
| 10+ | CNY104.230 (CNY117.7799) |
| 20+ | CNY102.150 (CNY115.4295) |
| 50+ | CNY100.070 (CNY113.0791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.88 (CNY156.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVT.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2480968
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Forward Current If20mA
Luminous Intensity1.4cd
IP / NEMA RatingIP67, NEMA 6P
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
Operating Voltage
28VDC
Luminous Intensity
1.4cd
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CNX722C500FVT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012075
.jpg)