Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVB.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2483099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY106.590 (CNY120.4467) |
Price for:Each
Minimum: 100
Multiple: 100
CNY10,659.00 (CNY12,044.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C500FVB.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2483099
Technical Datasheet
Operating Voltage28VDC
Forward Current If20mA
Luminous Intensity1.4cd
IP / NEMA RatingIP67, NEMA 6P
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
28VDC
Luminous Intensity
1.4cd
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
Technical Docs (1)
Alternatives for CNX722C500FVB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01329
.jpg)