Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C200FVW.Copy
Order Code2483097
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX722C200FVW.Copy
Order Code2483097
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia23.1mm
Forward Current If20mA
Luminous Intensity1.9cd
IP / NEMA RatingIP67, NEMA 6P
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
23.1mm
Luminous Intensity
1.9cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011739
.jpg)