Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C900FVW.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2473708
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.290 (CNY154.0077) |
| 5+ | CNY119.920 (CNY135.5096) |
| 10+ | CNY103.550 (CNY117.0115) |
| 20+ | CNY101.480 (CNY114.6724) |
| 50+ | CNY99.410 (CNY112.3333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.29 (CNY154.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C900FVW.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2473708
Technical Datasheet
Operating Voltage28VDC
Forward Current If-
IP / NEMA RatingIP67, NEMA 6P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
28VDC
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
Product Range
-
Technical Docs (1)
Alternatives for CNX714C900FVW.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
.jpg)