Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVWCopy
Manufacturer Standard Lead Time16 weeks
Order Code2766508
Product RangeFlexVolt CNX 714FV
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.010 (CNY141.2613) |
| 5+ | CNY113.030 (CNY127.7239) |
| 10+ | CNY101.040 (CNY114.1752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.01 (CNY141.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVWCopy
Manufacturer Standard Lead Time16 weeks
Order Code2766508
Product RangeFlexVolt CNX 714FV
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia14mm
Forward Current If-
Luminous Intensity1.9cd
IP / NEMA RatingIP67, NEMA 6P
Product RangeFlexVolt CNX 714FV
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CNX714C200FVW is a red FlexVolt™ ruggedized panel-mount LED Indicator with moisture seal for outdoor applications. This new FlexVolt™ technology allows this indicator to be used with any voltage. It is made of polycarbonate body with lens and black Valox retaining nut.
- Designed for extreme harsh and outdoor environments
- Direct sunlight visibility
- Wide viewing angle
- Resistant to shock and vibration
- Wire lead termination
- Fast pitch threads for easy assembly, requires 1 turn
- UL94V-0/UL94V-2 Flammability rating
Applications
Industrial, Signalling, Safety, Logistics, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
LED Colour
Red
Mounting Hole Dia
14mm
Luminous Intensity
1.9cd
Product Range
FlexVolt CNX 714FV
Operating Voltage
28VDC
Forward Current If
-
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00714
.jpg)