Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVW.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2473779
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.010 (CNY141.2613) |
| 5+ | CNY113.030 (CNY127.7239) |
| 10+ | CNY101.040 (CNY114.1752) |
| 20+ | CNY99.020 (CNY111.8926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.01 (CNY141.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200FVW.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2473779
Technical Datasheet
LED ColourRed
Mounting Hole Dia14mm
Luminous Intensity1.9cd
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Luminous Intensity
1.9cd
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
14mm
Product Range
-
Technical Docs (1)
Alternatives for CNX714C200FVW.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00714
.jpg)