Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200120WCopy
Manufacturer Standard Lead Time14 weeks
Order Code2799718
Product RangeCNX714 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY96.020 (CNY108.5026) |
Price for:Each
Minimum: 100
Multiple: 100
CNY9,602.00 (CNY10,850.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C200120WCopy
Manufacturer Standard Lead Time14 weeks
Order Code2799718
Product RangeCNX714 Series
Technical Datasheet
Operating Voltage120VAC
Mounting Hole Dia14mm
Forward Current If8mA
Product RangeCNX714 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
120VAC
Forward Current If
8mA
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
14mm
Product Range
CNX714 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008963
.jpg)