Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD9121VGCTR10Copy
Manufacturer Standard Lead Time14 weeks
Order Code2747210
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.640 (CNY7.5032) |
| 10+ | CNY4.650 (CNY5.2545) |
| 25+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.64 (CNY7.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD9121VGCTR10Copy
Manufacturer Standard Lead Time14 weeks
Order Code2747210
Technical Datasheet
LED ColourGreen
LED Case Size-
Forward Current If25mA
Forward Voltage2.1V
Luminous Intensity50mcd
Viewing Angle25°
Lens ShapeDome
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Current If
25mA
Luminous Intensity
50mcd
Lens Shape
Dome
MSL
MSL 3 - 168 hours
LED Case Size
-
Forward Voltage
2.1V
Viewing Angle
25°
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
.jpg)