Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21VGC/TR8Copy
Order Code1247391
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD67-21VGC/TR8Copy
Order Code1247391
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.4mm
Forward Current If25mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity25mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Green
LED Case Size
2.4mm
Forward Voltage
2.1V
Luminous Intensity
25mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
570nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
.jpg)