Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRD/TR8Copy
Manufacturer Standard Lead Time11 weeks
Order Code3218361
Your Part Number
17,593 In Stock
Need more?
1,716 Next business day delivery available(Shanghai stock)
15,877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.340 (CNY3.7742) |
| 25+ | CNY3.030 (CNY3.4239) |
| 50+ | CNY2.720 (CNY3.0736) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.990 (CNY2.2487) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
LED Case Size
0805
Luminous Intensity
6mcd
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
.jpg)