Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRC/TR8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4539126
Product RangeCMD17-21 Series
Your Part Number
1,113 In Stock
Need more?
14 Next business day delivery available(Shanghai stock)
1,099 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.880 (CNY3.2544) |
| 25+ | CNY2.630 (CNY2.9719) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.790 (CNY2.0227) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.35 (CNY4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCMD17-21VRC/TR8Copy
Manufacturer Standard Lead Time11 weeks
Order Code4539126
Product RangeCMD17-21 Series
Technical Datasheet
LED MountingSMD
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Viewing Angle140°
Product RangeCMD17-21 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Mounting
SMD
Forward Current If
20mA
Viewing Angle
140°
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Case Size
0805
Forward Voltage
2V
Product Range
CMD17-21 Series
MSL
MSL 2 - 1 year
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
.jpg)