Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-8711-9909-ICopy
Manufacturer Standard Lead Time9 weeks
Order Code3359068
Product RangeCDLB Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.880 (CNY136.5944) |
| 5+ | CNY107.580 (CNY121.5654) |
| 10+ | CNY94.280 (CNY106.5364) |
| 20+ | CNY92.400 (CNY104.412) |
| 50+ | CNY90.510 (CNY102.2763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.88 (CNY136.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-1-8711-9909-ICopy
Manufacturer Standard Lead Time9 weeks
Order Code3359068
Product RangeCDLB Series
Technical Datasheet
LED ColourBlue
Mounting Hole Dia6mm
Forward Current If20mA
IP / NEMA RatingIP67
Product RangeCDLB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Forward Current If
20mA
Product Range
CDLB Series
Mounting Hole Dia
6mm
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)