Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-0-8711-9933-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359055
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.870 (CNY128.6731) |
| 5+ | CNY101.420 (CNY114.6046) |
| 10+ | CNY88.970 (CNY100.5361) |
| 20+ | CNY87.200 (CNY98.536) |
| 50+ | CNY85.420 (CNY96.5246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.87 (CNY128.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCDLB-0-8711-9933-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359055
Technical Datasheet
Operating Voltage28VDC
Mounting Hole Dia6mm
Forward Current If20mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
28VDC
Forward Current If
20mA
Mounting Hole Dia
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)