Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-1-2702-9920-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359040
Product RangeCD Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.170 (CNY204.7221) |
| 5+ | CNY162.550 (CNY183.6815) |
| 10+ | CNY143.920 (CNY162.6296) |
| 20+ | CNY141.050 (CNY159.3865) |
| 50+ | CNY138.170 (CNY156.1321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.17 (CNY204.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-1-2702-9920-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359040
Product RangeCD Series
Technical Datasheet
LED ColourRed
Operating Voltage120VAC
Forward Current If8mA
Luminous Intensity299mcd
IP / NEMA RatingIP67
Product RangeCD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Forward Current If
8mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
120VAC
Luminous Intensity
299mcd
Product Range
CD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)