Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-0-8711-9909-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359079
Product RangeCD Series
Your Part Number
93 In Stock
Need more?
93 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.720 (CNY121.7236) |
| 5+ | CNY95.630 (CNY108.0619) |
| 10+ | CNY83.540 (CNY94.4002) |
| 20+ | CNY81.870 (CNY92.5131) |
| 50+ | CNY80.200 (CNY90.626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.72 (CNY121.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-0-8711-9909-ICopy
Manufacturer Standard Lead Time17 weeks
Order Code3359079
Product RangeCD Series
Technical Datasheet
LED ColourBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Luminous Intensity2.3cd
IP / NEMA RatingIP67
Product RangeCD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
6mm
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Operating Voltage
12VDC
Luminous Intensity
2.3cd
Product Range
CD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)