Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F1Copy
Manufacturer Standard Lead Time18 weeks
Order Code2890792
Product Range5110
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY19.830 (CNY22.4079) |
| 25+ | CNY18.000 (CNY20.340) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY16.010 (CNY18.0913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5110F1 is a panel-mount red LED Indicator Light with diffused lens allows wide angle viewing. Built -in chip resistor operates directly off 5 and 12V supply, no external resistor needed. The 5110F series LED indicator will snap-fit into 0.155/0.158-inch hole in panels, 0.031/0.062-inch thick. It is supplied with 6-inch 24AWG wire leads, 0.25-inch stripped. Housing is made of black nylon.
- Red lead anode (+)
Applications
LED Lighting
Technical Specifications
LED Colour
Red
Forward Current If
30mA
IP / NEMA Rating
-
Operating Voltage
2V
Luminous Intensity
10mcd
Product Range
5110
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
.jpg)