Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1385895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY14.710 (CNY16.6223) |
Price for:Each
Minimum: 200
Multiple: 200
CNY2,942.00 (CNY3,324.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5100H3Copy
Manufacturer Standard Lead Time14 weeks
Order Code1385895
Technical Datasheet
Operating Voltage2VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
2VDC
Forward Current If
20mA
Mounting Hole Dia
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001805
.jpg)