Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-NKG28H-CG0Copy
Manufacturer Standard Lead Time16 weeks
Order Code3219832
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.990 (CNY74.5687) |
| 5+ | CNY58.450 (CNY66.0485) |
| 10+ | CNY54.460 (CNY61.5398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.99 (CNY74.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No44W-NKG28H-CG0Copy
Manufacturer Standard Lead Time16 weeks
Order Code3219832
Technical Datasheet
Mounting Hole Dia0.25"
Forward Current If15mA
Luminous Intensity10cd
IP / NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mounting Hole Dia
0.25"
Luminous Intensity
10cd
SVHC
No SVHC (21-Jan-2025)
Forward Current If
15mA
IP / NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)