Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No41W-NKA12H-CA0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3219804
Product Range40 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.320 (CNY113.3616) |
| 5+ | CNY88.850 (CNY100.4005) |
| 10+ | CNY80.630 (CNY91.1119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.32 (CNY113.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Operating Voltage
12VDC
Luminous Intensity
3.6cd
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Product Range
40 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
.jpg)