Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L5-6VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2799751
Product Range2191L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY31.840 (CNY35.9792) |
Price for:Each
Minimum: 100
Multiple: 100
CNY3,184.00 (CNY3,597.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No2191L5-6VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2799751
Product Range2191L Series
Technical Datasheet
Operating Voltage6V
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNot Rated
Product Range2191L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
6V
Luminous Intensity
-
Product Range
2191L Series
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004355
.jpg)