Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19380352MCopy
Order Code1312280
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No19380352MCopy
Order Code1312280
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If16mA
Luminous Intensity1cd
IP / NEMA RatingIP67
Product RangeTUK SGACK902S Keystone Coupler
SVHCLead
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
16mm
Luminous Intensity
1cd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019959
.jpg)