Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1819LS-W-CWCopy
Manufacturer Standard Lead Time13 weeks
Order Code4203688
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.690 (CNY336.3897) |
| 5+ | CNY235.920 (CNY266.5896) |
| 10+ | CNY231.210 (CNY261.2673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.69 (CNY336.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1819LS-W-CWCopy
Manufacturer Standard Lead Time13 weeks
Order Code4203688
Technical Datasheet
Bulb SizeT-3 1/4 (10mm)
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage12VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bulb Size
T-3 1/4 (10mm)
Luminous Intensity
-
Supply Voltage
12VDC
SVHC
No SVHC (21-Jan-2025)
Wavelength Typ
-
Average Bulb Life
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
.jpg)