Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QD6-125VACCopy
Manufacturer Standard Lead Time17 weeks
Order Code2903738
Product Range1092Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 200+ | CNY30.470 (CNY34.4311) |
Price for:Each
Minimum: 200
Multiple: 200
CNY6,094.00 (CNY6,886.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092QD6-125VACCopy
Manufacturer Standard Lead Time17 weeks
Order Code2903738
Product Range1092Q Series
Technical Datasheet
LED ColourBlue
Operating Voltage125VAC
Forward Current If25mA
IP / NEMA Rating-
Product Range1092Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
Forward Current If
25mA
Product Range
1092Q Series
Operating Voltage
125VAC
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003153
.jpg)