Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D5-12V.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2799795
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.370 (CNY59.1781) |
| 5+ | CNY45.920 (CNY51.8896) |
| 10+ | CNY39.470 (CNY44.6011) |
| 20+ | CNY38.690 (CNY43.7197) |
| 50+ | CNY37.900 (CNY42.827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.37 (CNY59.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D5-12V.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2799795
Technical Datasheet
LED ColourGreen
Mounting Hole Dia12.7mm
Forward Current If25mA
Luminous Intensity12cd
IP / NEMA Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Forward Current If
25mA
IP / NEMA Rating
-
Mounting Hole Dia
12.7mm
Luminous Intensity
12cd
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
.jpg)