Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D3-125VACCopy
Manufacturer Standard Lead Time13 weeks
Order Code2674071
Product Range1092 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.310 (CNY57.9803) |
| 5+ | CNY42.910 (CNY48.4883) |
| 10+ | CNY34.500 (CNY38.985) |
| 20+ | CNY33.810 (CNY38.2053) |
| 50+ | CNY33.120 (CNY37.4256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.31 (CNY57.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1092D3-125VACCopy
Manufacturer Standard Lead Time13 weeks
Order Code2674071
Product Range1092 Series
Technical Datasheet
Operating Voltage125VAC
Forward Current If25mA
Product Range1092 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
125VAC
Product Range
1092 Series
Forward Current If
25mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005597
.jpg)