Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091M5-125VACCopy
Manufacturer Standard Lead Time18 weeks
Order Code2890746
Product Range1091
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.900 (CNY78.987) |
| 5+ | CNY61.640 (CNY69.6532) |
| 10+ | CNY53.380 (CNY60.3194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.90 (CNY78.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1091M5-125VACCopy
Manufacturer Standard Lead Time18 weeks
Order Code2890746
Product Range1091
Technical Datasheet
LED ColourGreen
Operating Voltage125V
Mounting Hole Dia12.7mm
Forward Current If-
Luminous Intensity-
IP / NEMA Rating-
Product Range1091
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1091M5-125VAC is a non-relampable solid-state LED Indicator Light with current-limiting resistor and rectifier diode. he 1091M series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. It is supplied with 4.4/4.8-inch red/white wire leads, 0.430/0.570-inch stripped. Lens is made of polycarbonate with polished stainless steel bezel and white nylon housing.
- Red lead anode (+)
- Polished stainless steel bezel
- White nylon housing
- 22AWG wire
- Snap fit
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
1091
Operating Voltage
125V
Forward Current If
-
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1091M5-125VAC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
.jpg)