Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QC5Copy
Order Code2890784
Product Range1052QC
Your Part Number
1,526 In Stock
Need more?
1,526 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.060 (CNY88.2078) |
| 5+ | CNY65.410 (CNY73.9133) |
| 10+ | CNY62.660 (CNY70.8058) |
| 20+ | CNY59.910 (CNY67.6983) |
| 50+ | CNY52.280 (CNY59.0764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.06 (CNY88.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QC5Copy
Order Code2890784
Product Range1052QC
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1052QC
Product Overview
The 1052QC5 is a 125V Neon Indicator Lamp with polished stainless steel bezel, polycarbonate lens and white nylon housing, quick connect lamp base type. Tinned brass terminals with 12.7mm mounting hole diameter.
- Incorporates G2B lamp and resistor
- Non-relampable
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Green
Lens Shape
Round with Flat Top
Product Range
1052QC
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
Technical Docs (2)
Alternatives for 1052QC5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
.jpg)