Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QA5Copy
Order Code2890767
Product Range1052QA
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.260 (CNY115.5538) |
| 5+ | CNY88.060 (CNY99.5078) |
| 10+ | CNY80.660 (CNY91.1458) |
| 20+ | CNY70.380 (CNY79.5294) |
| 50+ | CNY68.980 (CNY77.9474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.26 (CNY115.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1052QA5Copy
Order Code2890767
Product Range1052QA
Technical Datasheet
Supply Voltage125VAC
Lamp Base TypeQuick Connect
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1052QA
Product Overview
The 1052QA5 is a 105 to 125VAC panel mount green incandescent Indicator Light, non-relampable with quick connect lamp base and dome lens. The 1052Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and tinned brass quick terminals. Indicators snap fit into 0.5/0.505-inch hole in 0.02/0.1-inch panels.
- 0.187" Terminals
Applications
Lighting
Technical Specifications
Supply Voltage
125VAC
Illumination Colour
Green
Lens Shape
Dome
Product Range
1052QA
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
Technical Docs (2)
Alternatives for 1052QA5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347
.jpg)