Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QC1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2890750
Product Range1051QC
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.990 (CNY74.5687) |
| 5+ | CNY62.520 (CNY70.6476) |
| 10+ | CNY55.290 (CNY62.4777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.99 (CNY74.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1051QC1Copy
Manufacturer Standard Lead Time19 weeks
Order Code2890750
Product Range1051QC
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeRound with Flat Top
Current Rating-
Product Range1051QC
Product Overview
The 1051QC1 is a non-relampable Neon Indicator Light with red polycarbonate lens and tinned brass terminals. This indicator comes with white nylon housing and polished stainless steel bezel.
Applications
Industrial
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Red
Lens Shape
Round with Flat Top
Product Range
1051QC
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
Technical Docs (2)
Alternatives for 1051QC1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003289
.jpg)