Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031QD1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2890754
Product Range1031QD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.950 (CNY65.4835) |
| 5+ | CNY54.920 (CNY62.0596) |
| 10+ | CNY48.560 (CNY54.8728) |
| 20+ | CNY44.480 (CNY50.2624) |
| 50+ | CNY38.820 (CNY43.8666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.95 (CNY65.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1031QD1Copy
Manufacturer Standard Lead Time8 weeks
Order Code2890754
Product Range1031QD
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeQuick Connect
Illumination ColourRed
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1031QD
Product Overview
The 1031QD1 is a Non-relampable Neon Indicator with polycarbonate lens and tinned brass quick-connect terminals. It has polished stainless steel bezel and white nylon housing.
Applications
Signalling
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Red
Lens Shape
Dome
Product Range
1031QD
Lamp Base Type
Quick Connect
Mounting Hole Dia
12.7mm
Current Rating
-
Technical Docs (1)
Alternatives for 1031QD1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
.jpg)