Print Page
K1005-512
Rocker Switch, Maintained, SPST, Non Illuminated, Free Hanging, Black, K1 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoK1005-512Copy
Manufacturer Standard Lead Time18 weeks
Order Code4654999
Product RangeK1 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,145.170 (CNY1,294.0421) |
| 5+ | CNY1,123.400 (CNY1,269.442) |
| 10+ | CNY1,101.630 (CNY1,244.8419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,145.17 (CNY1,294.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoK1005-512Copy
Manufacturer Standard Lead Time18 weeks
Order Code4654999
Product RangeK1 Series
Technical Datasheet
Switch OperationMaintained
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingFree Hanging
Actuator / Cap ColourBlack
Product RangeK1 Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsWire Leaded
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Switch Operation
Maintained
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
15A
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST
Switch Mounting
Free Hanging
Product Range
K1 Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03