Print Page
J4001-546
Limit Switch, Ball Plunger, SPST-NO, J4 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoJ4001-546Copy
Order Code4654992
Product RangeJ4 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY717.830 (CNY811.1479) |
| 5+ | CNY704.330 (CNY795.8929) |
| 10+ | CNY690.820 (CNY780.6266) |
Price for:Each
Minimum: 1
Multiple: 1
CNY717.83 (CNY811.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoJ4001-546Copy
Order Code4654992
Product RangeJ4 Series
Technical Datasheet
Limit Switch ActuatorBall Plunger
Contact ConfigurationSPST-NO
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max-
Product RangeJ4 Series
Contact Current DC Max5A
Contact Voltage DC Max28V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Ball Plunger
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
5A
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Contact Voltage AC Max
-
Product Range
J4 Series
Contact Voltage DC Max
28V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05