Print Page
EPT3100-H-01000-B-5-C
Pressure Transmitter, Gauge, 3/8"-24 UNF Male, 10 bar, 3/8", 3 Pin Metri-Pack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4574739
Product RangeEPT3100 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,337.430 (CNY1,511.2959) |
| 5+ | CNY1,293.580 (CNY1,461.7454) |
| 10+ | CNY1,267.710 (CNY1,432.5123) |
| 25+ | CNY1,241.840 (CNY1,403.2792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,337.43 (CNY1,511.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoEPT3100-H-01000-B-5-CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4574739
Product RangeEPT3100 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port Type3/8"-24 UNF Male
Pressure Measurement TypeGauge
Operating Pressure Min-
Voltage Rating5V
Operating Pressure Max10bar
Port Style3/8" - 24 UNF Male
Pressure Port Size3/8"
Supply Current10mA
Transducer Connection / Termination3 Pin Metri-Pack
Supply Voltage Min-
Supply Voltage Max5V
Media TypeGas, Liquid
Housing Material304 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEPT3100 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
3/8"-24 UNF Male
Operating Pressure Min
-
Operating Pressure Max
10bar
Pressure Port Size
3/8"
Transducer Connection / Termination
3 Pin Metri-Pack
Supply Voltage Max
5V
Housing Material
304 Stainless Steel
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
5V
Port Style
3/8" - 24 UNF Male
Supply Current
10mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Operating Temperature Min
-40°C
Product Range
EPT3100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0641