Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No278-525-080Copy
Manufacturer Standard Lead Time13 weeks
Order Code1971808
Product RangeLSZH Ecoflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,214.160 (CNY4,762.0008) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY4,214.16 (CNY4,762.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No278-525-080Copy
Manufacturer Standard Lead Time13 weeks
Order Code1971808
Product RangeLSZH Ecoflex Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size50 x 0.25mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter7.8mm
Voltage Rating500V
Product RangeLSZH Ecoflex Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 278-525-080 is an ecoflex install grade Speaker Cable with bare ultra pure oxygen-free copper conductor, LSZH insulation and a grey LSZH jacket. It is specifically designed for installation in public buildings and other areas where LSZH materials are specified such as new-build housing and marine installations.
- CPR: Not Yet Qualified
Applications
Aerospace, Defence, Military
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
7.8mm
Product Range
LSZH Ecoflex Series
No. of Cores
2Core
Conductor Area CSA
2.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.35
