Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVAN DAMME
Manufacturer Part No268-620-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1971821
Product RangeSmart Control DMX Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,644.640 (CNY2,988.4432) |
| 5+ | CNY2,376.010 (CNY2,684.8913) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,644.64 (CNY2,988.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-620-000Copy
Manufacturer Standard Lead Time13 weeks
Order Code1971821
Product RangeSmart Control DMX Series
Technical Datasheet
Cable ShieldingScreened
Wire Gauge21AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.3mm
Voltage Rating1kV
Product RangeSmart Control DMX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2018)
Wire Gauge
21AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
8.3mm
Product Range
Smart Control DMX Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.85
